Subtotal (1 unit)*
₩8,700.00
재고있음
- 추가로 2026년 11월 16일 부터 118 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3204
- 제조사 부품 번호:
- KS4-CK-4
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KS | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 2150 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KS | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 2150 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Quick Connect Coupling, 2.9mm Nominal Size, 252L/min Nominal Flow Rate - KS4-CK-4
Choose this quick connect coupling from Festo to reliably join pneumatic devices to your system. With its simple push-in connection method, it speedily links your equipment without the need for tools. The unit achieves a 252L/min nominal flow rate, so it easily handles intense air loads, giving you efficient air-powered performance even with heavy-duty appliances. A 2.9mm nominal size means the coupling is compatible with many common pneumatic machines for versatility. As it supports operating pressures between -0.95 and 12 bar, you can be sure of its reliability in high-pressure systems.
• Union nut tightens when installed for a secure connection
• Audible click confirms when there's a complete connection to ensure efficient airways
• Supports lubricated compressed air for added versatility
• Wide operating temperature range between -10°C and +60°C for resistance to challenging industrial conditions
Applications
• Vacuum vessels
• Control devices
• Clamping machines
• Packing industry
Can I use this quick connect coupling in damp conditions?
Although this coupling plug isn't recommended for long-term use in damp areas, its corrosion-resistant nickel-plated brass housing protects airways against limited exposure.
관련된 링크들
- Festo Pneumatic Quick Connect Coupling
- Festo Brass Pneumatic Quick Connect Coupling
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, CK-4
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Festo Brass Pneumatic Quick Connect Coupling, Male Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling, Female
- Festo Pneumatic Quick Connect Coupling, Male 7mm
- Festo Pneumatic Quick Connect Coupling, Female