Subtotal (1 unit)*
₩7,540.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3185
- 제조사 부품 번호:
- KS2-CK-4
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KS | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 4090 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KS | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 4090 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Quick Connect Coupling, 2.7mm Nominal Size, 123L/min Nominal Flow Rate - KS2-CK-4
Securely connect up your pneumatic equipment with this quick connect coupling from Festo. Its convenient push-in design easily attaches to your devices, achieving reliable connections without the need for specialist tools. As the unit has a wide operating pressure range between -0.95 and 12 bar, it's suitable for low-pressure and high-pressure applications. A substantial 123L/min maximum flow rate means the coupling handles high air loads to meet the demands of heavy-duty machinery.
• 2.7mm nominal size for compatibility with common sockets
• Nickel-plated brass body is corrosion-resistant, for safe use in damp environments
• Suitable for use with lubricated air for versatility
• Works between temperatures of -10°C and +60°C to perform in demanding conditions
Applications
• Drilling equipment
• Crane systems
• Automotive workshops
• Mining industry
How do I know I've properly installed this quick connect coupling?
This coupling emits an audible click when it locks into place to confirm you've connected it correctly.
How do I disconnect this quick connect coupling?
To disconnect this component, push on its blue release sleeve and hold it firmly until it's ejected.
관련된 링크들
- Festo Pneumatic Quick Connect Coupling
- Festo Brass Pneumatic Quick Connect Coupling
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, CK-4
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 6mm
- Festo Brass Pneumatic Quick Connect Coupling, Male Coupling Plug
- Festo Brass Pneumatic Quick Connect Coupling, Female
- Festo Pneumatic Quick Connect Coupling, Male 7mm
- Festo Pneumatic Quick Connect Coupling, Female