Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-20-YSRT-A-B, Parallel Gripping Type
- RS 제품 번호:
- 281-1390
- 제조사 부품 번호:
- HGDS-PP-20-YSRT-A-B
- 제조업체:
- Festo
Subtotal (1 unit)*
₩4,166,180.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,166,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-1390
- 제조사 부품 번호:
- HGDS-PP-20-YSRT-A-B
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 20mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 7mm | |
| Series | HGDS | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.26kg | |
| Gripping Force - External | 192N | |
| Gripping Force - Internal | 168N | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 1187963 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 20mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 7mm | ||
Series HGDS | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.26kg | ||
Gripping Force - External 192N | ||
Gripping Force - Internal 168N | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 4Hz | ||
Model Number 1187963 | ||
- COO (Country of Origin):
- DE
Festo HGDS Series Pneumatic Gripper, 20mm Bore Size, 7mm Stroke Length - HGDS-PP-20-YSRT-A-B, Numeric Part Number: 1187963
This pneumatic gripper is a compact, two-finger parallel actuator designed to handle external and internal gripping tasks within automated equipment. It operates as a double-acting device for controlled open and close motions and is suited to integration with industrial robotic and pick-and-place systems in electronics, electrical and mechanical production environments.
Features and Benefits:
• 20mm bore delivers substantial gripping force for small parts handling
• 192N external force enables secure hold on external geometries
• 168N internal force supports reliable inside gripping operations
• 7mm stroke provides precise short-travel positioning control
• Operates up to 4 Hz for moderate cycle-rate automation tasks
• Rated to 8 bar to maintain consistent actuation performance
• 192N external force enables secure hold on external geometries
• 168N internal force supports reliable inside gripping operations
• 7mm stroke provides precise short-travel positioning control
• Operates up to 4 Hz for moderate cycle-rate automation tasks
• Rated to 8 bar to maintain consistent actuation performance
Applications
• Suitable for PCB component pick-and-place in assembly lines
• Ideal for holding small housings during machining operations
• Used for inserting connectors where short stroke accuracy matters
• Can be used for automated testing rigs requiring repeatable grips
• Suitable for handling internal features such as bores or slots
• Ideal for holding small housings during machining operations
• Used for inserting connectors where short stroke accuracy matters
• Can be used for automated testing rigs requiring repeatable grips
• Suitable for handling internal features such as bores or slots
What port connections are required for integration with pneumatic systems?
The unit accepts M5 threaded supply ports suitable for Compact pneumatic tubing and fittings.
How does temperature affect operation and material handling?
The device is specified for use up to 60 °C and down to 5 °C, which informs suitable ambient and process temperature ranges for reliable actuation.
What is the mass to consider for end-of-arm tooling calculations?
The gripper weighs 1260 g and should be included when calculating payload and robot reach dynamics.
How many gripping fingers does it use and what motion type do they follow?
It uses two fingers moving in parallel to engage opposing surfaces for symmetrical clamping.
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-16-YSRT-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-12-YSRT-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-20-P-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-16-P-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-12-P-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-12-P1-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-16-P1-A-B, Parallel Gripping Type
- Festo Double Acting Action Pneumatic Gripper, HGDS-PP-20-P1-A-B, Parallel Gripping Type