Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-16-YSRT-A-B, Parallel Gripping Type

Subtotal (1 unit)*

₩3,755,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,755,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-1387
제조사 부품 번호:
HGDS-PP-16-YSRT-A-B
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Gripper

Bore Diameter

16mm

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

4.5mm

Series

HGDS

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

730g

Gripping Force - External

116N

Minimum Operating Temperature

5°C

Gripping Force - Internal

102N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

4Hz

Model Number

1187960

COO (Country of Origin):
DE

Festo HGDS Series Pneumatic Gripper, 16mm Bore Size, 4.5mm Stroke Length - HGDS-PP-16-YSRT-A-B, Numeric Part Number: 1187960


This pneumatic gripper is a compact, two-finger parallel actuator designed to handle external and internal gripping tasks in automated systems. It operates as a double-acting unit suited to industrial environments, providing Rapid pick-and-place capability with a short stroke and lightweight construction for integration into handling assemblies.

Features and Benefits:


• 16mm bore delivers concentrated actuation force for tough grips • 116N external force for secure part retention during transfer • 102N internal force for reliable internal clamping of components • 4.5mm stroke enables precise, short-travel pick-and-place motion • 4 Hz maximum cycle rate supports moderate-speed automation sequences • M5 port allows Compact pneumatic connection and easy piping

Applications


• Suitable for component pick-and-place on assembly lines • Ideal for gripping electronic modules during testing procedures • Used for handling small mechanical parts in automated cells • Can be used for internal insertion or extraction of cylindrical items • Used with robotic end-effectors in machine-building

What pressure range does it accept for operation?


It functions up to an operating pressure of 8 bar and performs within that pneumatic supply.

What environmental temperatures can it withstand during use?


It is rated to operate between 5 °C and 60 °C without impaired function.

How many actuating fingers are present and what motion do they use?


The device has two fingers and uses a parallel gripping motion for symmetric contact.

What is the expected mass to consider for payload and mounting?


The unit weighs 730 g which should be used when calculating payload and support structure.

Are there material or regulatory constraints to note for integration?


It is supplied in compliance with RoHS standards relevant to controlled substances.

관련된 링크들