Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-16-P1-A-B, Parallel Gripping Type

Subtotal (1 unit)*

₩3,488,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,488,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-1384
제조사 부품 번호:
HGDS-PP-16-P1-A-B
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

16mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

4.5mm

Series

HGDS

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

730g

Minimum Operating Temperature

5°C

Gripping Force - Internal

102N

Gripping Force - External

116N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

4Hz

Model Number

1187959

COO (Country of Origin):
DE

Festo HGDS Series Pneumatic Gripper, 16mm Bore Size, 4.5mm Stroke Length - HGDS-PP-16-P1-A-B, Numeric Part Number: 1187959


This pneumatic gripper is a compact, two-finger parallel device designed to pick and place components in automated systems. It operates with bidirectional pneumatic actuation to open and close its jaws and is suited to intermittent handling tasks in industrial environments where controlled gripping forces and short strokes are required.

Features and Benefits:


• 16mm bore for predictable actuation force and response • 4.5mm stroke giving precise short-travel gripping motion • 116N external grip force for secure handling of outer surfaces • 102N internal gripping capability for reliable internal holds • 4 Hz maximum operating frequency to support Rapid cycle rates • 8 bar maximum pressure enabling robust pneumatic supply use

Applications


• Suitable for automated pick-and-place in electronics assembly • Ideal for handling small housings requiring internal gripping • Used for feeding parts into test fixtures at high cycle rates • Can be used for component transfer on conveyor systems • Used with pick-and-place robots in electrical component assembly

What port connection does it require for installation?


It uses an M5 port for pneumatic supply and signal lines.

How does temperature affect operation limits?


The unit is rated to operate up to 60°C and down to 5°C, addressing common factory ambient ranges.

What is the actuator’s maintenance weight consideration?


The gripper weighs 730 g, which influences payload calculations and end‑effector balancing.

Does it meet any environmental or material restrictions?


It complies with RoHS requirements, restricting certain hazardous substances during manufacture.

관련된 링크들