Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-12-YSRT-A-B, Parallel Gripping Type
- RS 제품 번호:
- 281-1383
- 제조사 부품 번호:
- HGDS-PP-12-YSRT-A-B
- 제조업체:
- Festo
Subtotal (1 unit)*
₩3,488,940.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,488,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-1383
- 제조사 부품 번호:
- HGDS-PP-12-YSRT-A-B
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 12mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 2.5mm | |
| Series | HGDS | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 505g | |
| Gripping Force - Internal | 74N | |
| Minimum Operating Temperature | 5°C | |
| Gripping Force - External | 84N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 1187957 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 12mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 2.5mm | ||
Series HGDS | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 505g | ||
Gripping Force - Internal 74N | ||
Minimum Operating Temperature 5°C | ||
Gripping Force - External 84N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 4Hz | ||
Model Number 1187957 | ||
- COO (Country of Origin):
- DE
Festo HGDS Series Pneumatic Gripper, 12mm Bore Size, 84N Gripping Force - HGDS-PP-12-YSRT-A-B, Numeric Part Number: 1187957
This pneumatic gripper is a compact, two-finger parallel actuator designed for automated pick-and-place and part handling tasks in industrial systems. It operates with a double-acting mechanism and is intended for use where controlled internal or external gripping is required within standard compressed-air installations.
Features and Benefits:
• 12mm bore delivers consistent gripping force for small parts
• 84N external gripping force supports secure hold on outer profiles
• 74N internal gripping force enables firm internal engagement
• 2.5mm stroke provides precise, short travel for fine positioning
• Maximum operating frequency 4Hz allows Rapid repetitive cycles
• Maximum pressure 8 bar and temperature 60°C expand operating envelope
• 84N external gripping force supports secure hold on outer profiles
• 74N internal gripping force enables firm internal engagement
• 2.5mm stroke provides precise, short travel for fine positioning
• Maximum operating frequency 4Hz allows Rapid repetitive cycles
• Maximum pressure 8 bar and temperature 60°C expand operating envelope
Applications
• Suitable for assembly-line pick-and-place of electronic components
• Ideal for holding cylindrical parts from the inside during inspection
• Used with pneumatic end-of-arm tooling in robotic systems
• Can be used for gripping external profiles in mechanical assembly
• Suitable for short-cycle testing stations requiring quick clamp/unclamp
• Ideal for holding cylindrical parts from the inside during inspection
• Used with pneumatic end-of-arm tooling in robotic systems
• Can be used for gripping external profiles in mechanical assembly
• Suitable for short-cycle testing stations requiring quick clamp/unclamp
What port connection is provided for integration with Air supplies?
It uses an M5 pneumatic port compatible with Compact tubing fittings and standard push-in connectors for straightforward incorporation into pneumatic manifolds.
How heavy is the unit for end-of-arm mounting considerations?
The device weighs 505 g, allowing assessment of payload and inertia when configuring robotic or gantry attachments.
What finger arrangement does it use and how many moving elements are present?
The actuator employs two opposing fingers in a parallel arrangement, enabling simultaneous symmetrical motion for internal and external gripping tasks.
Are there any environmental or regulatory notes affecting selection?
The design complies with RoHS, indicating the absence of specified hazardous substances in the materials used.
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-20-YSRT-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-16-YSRT-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-20-P-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-16-P-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-12-P-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-12-P1-A-B, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-16-P1-A-B, Parallel Gripping Type
- Festo Double Acting Action Pneumatic Gripper, HGDS-PP-20-P1-A-B, Parallel Gripping Type