RS Better World

Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-12-P-A-B, Parallel Gripping Type

Subtotal (1 unit)*

₩3,181,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,181,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
281-1382
제조사 부품 번호:
HGDS-PP-12-P-A-B
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

12mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

2.5mm

Series

HGDS

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

505g

Minimum Operating Temperature

5°C

Gripping Force - Internal

74N

Gripping Force - External

84N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Claim

Repairable by the End User

Better World Product

Yes

Maximum Operating Frequency

4Hz

Model Number

1187955

COO (Country of Origin):
DE

Festo HGDS Series Pneumatic Gripper, 12mm Bore Size, 2.5mm Stroke Length - HGDS-PP-12-P-A-B, Numeric Part Number: 1187955


This pneumatic gripper is a compact, two-finger parallel device designed to handle small components in automated systems. It operates with Air actuation to open and close its fingers, providing controlled external and internal gripping forces suited to pick-and-place, assembly and testing operations across electrical, electronics and mechanical production environments.

Features and Benefits:


• Double-acting operation delivers consistent bidirectional control
• 12mm bore provides responsive actuation for Rapid cycles
• 2.5mm stroke permits fine positional adjustment of gripped parts
• 84N external gripping force secures heavier small items
• 74N internal gripping capability supports internal clamping tasks
• Maximum frequency 4 Hz enables higher throughput in automation

Applications


• Suitable for pick-and-place of electronic components on conveyors
• Ideal for small-part assembly in mechanical sub-assemblies
• Used for internal gripping when inserting bushings or sleeves
• Can be used with test jigs to hold devices during inspection
• Used for handling small electrical components during sorting

What port connection does it use for pneumatic supply?


It accepts an M5 threaded port for compressed Air connection compatible with small-bore pneumatic tubing and fittings.

What ambient temperatures can it be operated within?


It is designed to function between 5°C and 60°C to suit typical factory and workshop conditions.

How heavy is the unit for mounting considerations?


The device weighs 505 g, allowing straightforward mounting on robotic end-of-arm tooling or fixture brackets.

Are there any environmental standards applied to the product?


It complies with RoHS restrictions on certain hazardous substances, aligning with electronic-manufacturing requirements.

관련된 링크들