RS Better World

Festo 2 Finger Double Acting Action Pneumatic Gripper, HGDS-PP-16-P-A-B, Parallel Gripping Type

Subtotal (1 unit)*

₩3,386,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,386,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
281-1386
제조사 부품 번호:
HGDS-PP-16-P-A-B
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

16mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

4.5mm

Series

HGDS

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

730g

Gripping Force - Internal

102N

Minimum Operating Temperature

5°C

Gripping Force - External

116N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Claim

Repairable by the End User

Better World Product

Yes

Maximum Operating Frequency

4Hz

Model Number

1187958

COO (Country of Origin):
DE

Festo HGDS Series Pneumatic Gripper, 16mm Bore Size, 4.5mm Stroke Length - HGDS-PP-16-P-A-B, Numeric Part Number: 1187958


This pneumatic gripper is a compact, two-finger parallel device designed for controlled part handling in automated systems. It operates with a double-acting motion and is intended for integration into pneumatic pick-and-place, assembly and inspection equipment where precise, repeatable grip action is required.

Features and Benefits:


• 16mm bore delivers decisive gripping capacity and consistent actuation • 116N external gripping force for secure handling of external geometries • 102N internal gripping force suited to holding internal features • 4.5mm stroke enables small, accurate jaw travel for tight-tolerance tasks • Rated to 8 bar and 4Hz for high-frequency cycle performance • M5 port simplifies pneumatic connection to standard fittings

Applications


• Suitable for automated component pick-and-place in electronics assembly • Ideal for internal and external gripping of machined parts in machining cells • Used for board handling where low-stroke, precise motion is required • Can be used in end-of-arm tooling for Compact robotic grippers • Used for repetitive part transfer in high-throughput packaging lines

What operating temperature range is permissible for this unit?


It performs between 5°C and 60°C, so ambient and process temperatures must remain within that band.

How heavy is the gripper for mounting and payload calculations?


The unit mass is 730 g, which should be included in dynamic mounting and robot wrist load assessments.

How many fingers does the device use and what grip arrangement do they provide?


It employs two fingers arranged in a parallel configuration, enabling simultaneous symmetrical clamping.

Does the product meet any environmental or material directives relevant to industrial use?


It complies with RoHS requirements, indicating restricted use of certain hazardous substances in its construction.

관련된 링크들