Festo 40 μm 14 bar Pneumatic Filter 1700 L/min max with Manual drain

Subtotal (1 unit)*

₩76,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩76,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2684
제조사 부품 번호:
MS4-LF-1/4-ERM-Z
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

40μm

Product Type

Pneumatic Filter

Drain Type

Manual

Maximum Flow Rate

1700L/min

Maximum Operating Pressure

14 bar

Model Number

529400

COO (Country of Origin):
HU
The Festo Sintered Filter with Centrifugal Separator is designed to provide efficient filtration of compressed air and inert gases, with a corrosion resistance class CRC 2. Its compact size and lightweight design make it a reliable choice for various indu

Size 4 Series MS Sintered filter with centrifugal separator for effective filtration

Mounting position Vertical +/-5° for flexible installation options

Grade of filtration 40 μm to ensure clean air output

Manually rotating condensate drain for easy maintenance

Plastic bowl guard for added safety

Operating pressure 0 bar ... 14 bar suitable for a wide range of applications

Standard nominal flow rate 1700 l/min for high performance

Corrosion resistance class CRC 2 for durability in moderate corrosive environments

LABS (PWIS) conformity VDMA24364-B1/B2-L for quality assurance

RoHS-compliant materials for environmental sustainability

관련된 링크들