Festo 40 μm 20 bar Filter 4100L/min max with Manual drain

Subtotal (1 unit)*

₩117,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩117,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2714
제조사 부품 번호:
MS6-LF-1/2-ERM-Z
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

40μm

Product Type

Filter

Drain Type

Manual

Maximum Flow Rate

4100L/min

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Bowl Material

Plastic

Model Number

529616

COO (Country of Origin):
HU

Festo Series MS Filter, 40 μm Filtration size, 4100 L/min Maximum Flow Rate - MS6-LF-1/2-ERM-Z, Numeric Part Number: 529616


This filter is designed for compressed air filtration, ensuring high performance in various applications. With a filtration size of 40μm, it operates effectively under pressures ranging from 0 bar to 20 bar. The unit features a manual drain mechanism and a vertical mounting position, enhancing its usability in industrial settings. The lightweight plastic bowl, combined with a sintered filter and centrifugal separator, provides robust filtration while maintaining a compact design.

Features & Benefits


• High maximum flow rate of 4100 l/min for efficient operation

• Manual drain simplifies maintenance and operation

• Sintered filter design ensures effective filtration performance

• Compatible with inert gases for versatile usage

• Plastic bowl guard enhances protection against damage

• Designed for temperatures ranging from -10°C to +60°C

Applications


• Utilised in automation systems for efficient air treatment

• Suitable for use in electronics manufacturing to ensure air quality

• Employed in mechanical systems requiring robust air filtration

How does the filtration size contribute to performance in industrial settings?


The 40μm filtration effectively removes contaminants from compressed air, ensuring better quality and reliability in pneumatic applications, leading to extended equipment life and improved efficiency in operations.

What maintenance practices should be followed for this filter?


Regular maintenance involves draining the condensate using the manual drain feature and visually inspecting the filter for any signs of wear or damage. Additionally, monitoring the performance and flow rate can help identify when servicing is necessary.

Can this product handle fluctuations in temperature during operation?


Yes, it is designed to operate within a temperature range of -10°C to +60°C, making it suitable for environments that experience varying conditions without compromising performance or safety.

관련된 링크들