Festo MS series 40 μm 1/4 in G 14 bar Pneumatic Filter 1700L/min max with Manual drain
- RS 제품 번호:
- 202-3368
- 제조사 부품 번호:
- MS4-LF-1/4-ERM
- 제조업체:
- Festo
Subtotal (1 unit)*
₩56,420.00
재고있음
- 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3368
- 제조사 부품 번호:
- MS4-LF-1/4-ERM
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 40μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Manual | |
| Series | MS | |
| Maximum Flow Rate | 1700L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 529399 | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 40μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Drain Type Manual | ||
Series MS | ||
Maximum Flow Rate 1700L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 529399 | ||
Filter Type Centrifugal Blower | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Filter, Adjustable Mounting, 19ml Maximum Condesate Volume - MS4-LF-1/4-ERM
Trap dirt particles in your machine's airflow using this pneumatic filter from Festo. It has a PE internal element that catches contaminants from the supply to stop them from causing friction and blockages in your wider system. An operating temperature range between -10°C and +60°C makes this a versatile option for use in harsh working conditions. Thanks to the threaded G1/4 connection, you'll find it a breeze to attach it to a standard equipment port. You can adjust it in a vertical position up to +/-5° for a free hand in your pneumatic assembly.
Features & Benefits
• Operating pressure range between 0 and 14 bar to withstand mid-pressure settings
• Maximum bowl volume of 19ml offers sufficient space to hold condensate
• Tough PC bowl delivers thermal resistance for durability
Applications
• Automotive workshops
• R&D laboratories
• Breweries and bottling plants
What's the filtration grade of this device?
As this device has a 40μm filtration grade, it'll come in handy for blocking large dirt particles during the initial filtration process.
How do I empty the drain of this filter?
As this filter has a manual drain, you'll need to pour out the condensate once the bowl is full.
관련된 링크들
- Festo 40 μm 14 bar Pneumatic Filter 1700 L/min max with Manual drain
- Festo MS series 40 μm 1/4 in G 14 bar Pneumatic Filter 1700L/min max with Manual drain
- Festo MS series 40 μm G3/8 in 14 bar Air Filter 1700L/min max with Manual drain
- Festo MS series 40 μm 1/4 in G 20 bar Pneumatic Filter 2500L/min max with Manual drain
- Festo MS series 40 μm 1/8 in G 14 bar Filter 1100L/min max with Manual drain
- Festo MS series 40 μm 1/2 in G 20 bar Filter 4100L/min max with Manual drain
- Festo MS series 40 μm 3/8 in G 20 bar Pneumatic Filter 3800L/min max with Manual drain
- Festo 40 μm 20 bar Filter 4100L/min max with Manual drain