Festo MS series 0.01 μm 1/4 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- RS 제품 번호:
- 202-3499
- 제조사 부품 번호:
- MS6-LFM-1/4-ARM
- 제조업체:
- Festo
Subtotal (1 unit)*
₩227,320.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩227,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3499
- 제조사 부품 번호:
- MS6-LFM-1/4-ARM
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 900L/min | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Filter Type | Fibre | |
| Bowl Material | Polycarbonate | |
| Model Number | 529663 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 900L/min | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Filter Type Fibre | ||
Bowl Material Polycarbonate | ||
Model Number 529663 | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 0.01μm Filtration Size, 900L/min Maximum Flow Rate - MS6-LFM-1/4-ARM, Numeric Part Number:529663
This pneumatic filter provides particulate removal and moisture separation for compressed-air systems in industrial control and automation environments. It is intended for inline installation on compressed-air lines with a 1/4in G threaded connection and is compatible with typical plant temperatures and pressures encountered in electronics, electrical and mechanical workshops.
Features and Benefits:
• 0.01μm Fibre element delivers fine particle filtration and protects downstream equipment
• 900L/min maximum flow rate supports high-throughput pneumatic circuits
• 20 bar maximum pressure rating enables use on higher-pressure installations
• Polycarbonate bowl with manual drain allows visible condensate monitoring and easy evacuation
• NBR sealing material ensures compatibility with common compressed-air Seals and components
• Rated for -10°C to 60°C operation for varied ambient and process conditions
• 900L/min maximum flow rate supports high-throughput pneumatic circuits
• 20 bar maximum pressure rating enables use on higher-pressure installations
• Polycarbonate bowl with manual drain allows visible condensate monitoring and easy evacuation
• NBR sealing material ensures compatibility with common compressed-air Seals and components
• Rated for -10°C to 60°C operation for varied ambient and process conditions
Applications
• Suitable for pneumatic tool feeds requiring ultra-fine filtration
• Ideal for control valves and actuators in automation panels
• Used with air-driven instruments in electronics assembly lines
• Can be used for preparatory filtration ahead of lubrication units in mechanical systems
• Ideal for control valves and actuators in automation panels
• Used with air-driven instruments in electronics assembly lines
• Can be used for preparatory filtration ahead of lubrication units in mechanical systems
What thread type and size does it connect to?
It uses a G-threaded connection sized at 1/4in suitable for standard BSPP pneumatic fittings.
How is condensate removed from the unit?
A manual drain located at the bowl base permits controlled discharge of accumulated liquid and debris.
What material is used for the transparent container and why?
The bowl is MADE from polycarbonate to provide clear Visual inspection while maintaining mechanical resilience.
Which standard describes its Air quality classification relevance?
It aligns with ISO 8573-1:2010 guidelines for assessing compressed-air cleanliness.
관련된 링크들
- Festo MS series 0.01 μm 1/4 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 3/8 in 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 1/2 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 3/8 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in G 14 bar Pneumatic Filter 360L/min max with Manual drain