Festo MS series 0.01 μm 3/8 in 20 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- RS 제품 번호:
- 202-3353
- 제조사 부품 번호:
- MS6-LFX
- 제조업체:
- Festo
Subtotal (1 unit)*
₩79,700.00
재고있음
- 추가로 2026년 11월 16일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩79,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3353
- 제조사 부품 번호:
- MS6-LFX
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/8 in | |
| Drain Type | Automatic, Manual | |
| Series | MS | |
| Maximum Flow Rate | 6500L/min | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 532911 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Filter Type | Activated Carbon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/8 in | ||
Drain Type Automatic, Manual | ||
Series MS | ||
Maximum Flow Rate 6500L/min | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 532911 | ||
Bowl Material Wrought Aluminium Alloy | ||
Filter Type Activated Carbon | ||
- COO (Country of Origin):
- GB
Festo MS Pneumatic Filter, 6500L/min Maximum Flow Rate, 20 Bar Maximum Operating Pressure - MS6-LFX, Numeric Part Number:527672
This pneumatic filter provides particulate and vapour removal for compressed Air systems used in automation and industrial environments. Designed to fit inline pneumatic circuits, it conditions Air for downstream Pneumatic Components and instruments while operating across a broad temperature range.
Features and Benefits:
• 0.01 μm activated carbon element removes submicron vapour contaminants
• 6,500 L/min maximum flow supports high-throughput systems
• 20 bar maximum operating pressure enables heavy-duty pneumatic duties
• 3/8 in port facilitates Compact installations in existing piping
• Aluminium bowl reduces weight while offering Durable containment
• Automatic and manual drain options allow flexible condensate management
• 6,500 L/min maximum flow supports high-throughput systems
• 20 bar maximum operating pressure enables heavy-duty pneumatic duties
• 3/8 in port facilitates Compact installations in existing piping
• Aluminium bowl reduces weight while offering Durable containment
• Automatic and manual drain options allow flexible condensate management
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for protecting solenoid valves and actuators from contaminants
• Used with precision instrumentation requiring low-moisture Air
• Can be used for compressed Air supply to assembly robotics
• Used for pre-filtration in electronics manufacturing Air lines
• Ideal for protecting solenoid valves and actuators from contaminants
• Used with precision instrumentation requiring low-moisture Air
• Can be used for compressed Air supply to assembly robotics
• Used for pre-filtration in electronics manufacturing Air lines
What temperature conditions can it tolerate in service?
It functions across an ambient and medium temperature range from −10 °C up to 60 °C, permitting use in chilled plant rooms and warmer production areas.
How does the drain arrangement support maintenance schedules?
It offers both an automatic drain for continuous condensate evacuation and a manual drain for controlled release during planned servicing.
Which material is used for the fluid containment and why?
The bowl is manufactured from wrought aluminium alloy to provide a lightweight, corrosion‑resistant housing for collected moisture and particulates.
Is it suitable where environmental directives apply?
It meets RoHS requirements, indicating compliance with restrictions on certain hazardous substances in electrical and electronic equipment.
관련된 링크들
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 1 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 3/4 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm Manifold module 12 bar Pneumatic Filter 6500L/min max with Automatic drain
- Festo MS series 0.01 μm Manifold module 20 bar Pneumatic Filter 6500L/min max with Manual drain
- Festo 20 bar Pneumatic Filter 6500 L/min max with Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 6500 L/min max with Automatic drain
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 7800L/min max with Automatic, Manual drain