Festo MS series 0.01 μm Manifold module 12 bar Pneumatic Filter 6500L/min max with Automatic drain
- RS 제품 번호:
- 202-3329
- 제조사 부품 번호:
- MS9-LFM-G-AUV
- 제조업체:
- Festo
Subtotal (1 unit)*
₩746,060.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩746,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3329
- 제조사 부품 번호:
- MS9-LFM-G-AUV
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | Manifold module | |
| Drain Type | Automatic | |
| Series | MS | |
| Maximum Flow Rate | 6500L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (6:8:4), ISO8573-1:2010 (1:7:2) | |
| Bowl Material | Aluminium | |
| Filter Type | Fibre | |
| Model Number | 564049 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size Manifold module | ||
Drain Type Automatic | ||
Series MS | ||
Maximum Flow Rate 6500L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (6:8:4), ISO8573-1:2010 (1:7:2) | ||
Bowl Material Aluminium | ||
Filter Type Fibre | ||
Model Number 564049 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Filter, 0.01 μm Filtration size, 6500 L/min Maximum Flow Rate - MS9-LFM-G-AUV, Numeric Part Number: 564049
This pneumatic filter is designed for effective industrial air filtration. With a filtration size of 0.01μm, it ensures a high standard of air quality suitable for various applications. The filter operates efficiently within a range of 2 bar to 12 bar and is capable of handling maximum flow rates of up to 6500 l/min. Its robust aluminium bowl provides durability while keeping the weight at around 2000g, suitable for efficient integration into existing pneumatic filtration systems.
Features & Benefits
• 0.01μm filtration provides superior air purity
• Automatic drainage eliminates the need for manual intervention
• High flow rate of 6500 l/min ensures optimal performance
• Aluminium bowl offers lightweight yet durable construction
• Filter efficiency of 99.9999% for fine particle removal
Applications
• Suitable for industries requiring stringent air cleanliness standards
• Ideal for pneumatic systems in manufacturing environments
• Used with equipment that relies on clean compressed air
• Applied in facilities operating under ISO 8573-1 standards
What operating pressures can this device handle?
It operates effectively within a pressure range from 2 bar to 12 bar, accommodating various pneumatic requirements.
How does the automatic drain function improve usability?
The automatic drain feature allows for constant operation by removing condensate without manual effort, enhancing workflow efficiency.
What air quality can be expected from the output?
The filter ensures air quality class is maintained in accordance with ISO 8573-1:2010, achieving a level of 3:-:2 for reliable performance.
What is the temperature range for medium and ambient conditions?
The operational medium should be between 5°C and 60°C, while ambient conditions can be maintained between 5°C and 60°C to ensure optimal performance.
How does the filter ensure minimal oil contamination?
With a residual oil content of only 0.01 mg/m³, this system effectively minimises oil aerosol contamination in compressed air applications.
관련된 링크들
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 6500 L/min max with Automatic drain
- Festo MS series 0.01 μm 1 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 3/4 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 3/4 in G 12 bar Pneumatic Filter 6500L/min max with Automatic drain
- Festo 12 bar Pneumatic Filter with Automatic drain
- Festo MS series 0.01 μm Manifold module 20 bar Pneumatic Filter 6500L/min max with Manual drain
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 7800L/min max with Automatic, Manual drain