Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- RS 제품 번호:
- 203-3742
- Distrelec 제품 번호:
- 125-71-117
- 제조사 부품 번호:
- 6ES7972-0BA42-0XA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩118,280.00
재고있음
- 59 개 단위 배송 준비 완료
- 추가로 2026년 11월 06일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩118,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-3742
- Distrelec 제품 번호:
- 125-71-117
- 제조사 부품 번호:
- 6ES7972-0BA42-0XA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Bus Connector | |
| Accessory Type | Connection Plug | |
| Series | SIMATIC DP | |
| For Use With | PROFIBUS Bus Cable | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Bus Connector | ||
Accessory Type Connection Plug | ||
Series SIMATIC DP | ||
For Use With PROFIBUS Bus Cable | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens BUS Connector, Screw Connection, 39.5mm Depth - SIMATIC DP Series - 6ES7972-0BA42-0XA0
Use this BUS connector from Siemens to get multiple PROFIBUS connections on board. It has two terminals to pair with PROFIBUS cables, so it lets you double up on digital communication capabilities between field sensors and your control hub. A 35° cable outlet offers strain relief to help take the stress off your wires and ports. Turn your hand to the screw locking feature to ensure a secure connection that won't come loose, even with vibration or jostling. You can use this device for data transfer applications in your computing network.
Features & Benefits
• Wide transfer rate range between 9.6kbit/s and 12Mbit/s for use in low-speed and high-speed applications
• Compact dimensions of 54 (H) x 15.8 (W) x 39.5mm (D) mean it's a space-efficient option
• IP20 rating means it's touch-proof and protected against objects larger than 12mm
• Light weight of 60g won't strain your equipment
Can I use this component in harsh industrial conditions?
Yes. This unit has a broad operating temperature range between -25°C and +60°C, so it won't lose its cool in demanding environments.
관련된 링크들
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens SIMATIC Series Bus Connector for Use with SIMATIC DP PROFIBUS
- Siemens SIMATIC DP Series Bus Connector for Use with RS485 bus connector
- Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC Series Plug for Use with SIMATIC DP PROFIBUS
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks