Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- RS 제품 번호:
- 203-3699
- Distrelec 제품 번호:
- 300-24-703
- 제조사 부품 번호:
- 6ES7972-0BA52-0XA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩180,040.00
재고있음
- 861 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩180,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-3699
- Distrelec 제품 번호:
- 300-24-703
- 제조사 부품 번호:
- 6ES7972-0BA52-0XA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Connection Plug | |
| Product Type | Bus Connector | |
| Series | SIMATIC DP | |
| For Use With | PROFIBUS Bus Cable | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Connection Plug | ||
Product Type Bus Connector | ||
Series SIMATIC DP | ||
For Use With PROFIBUS Bus Cable | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Bus Connector, 12Mbps, 90° Outlet - SIMATIC DP Series - 6ES7972-0BA52-0XA0
Optimise the monitoring and operation of measuring equipment in process automation applications with this bus connector from Siemens. It's designed for use with PROFIBUS (process field bus) cables, which are commonly used in industrial automation. This connector transfers data from measurement devices to a PLC (programmable logic controller) at a high speed of up to 12Mbps (megabits per second) for rapid transmission. It also features FastConnect technology for quick and simple assembly without the need to strip wires or connect cores. As it provides a digital connection, this connector is less impacted by electrical interference than some alternatives.
• Screw locking mechanism keeps cables securely in place
• 9-pin D-sub (D-subminiature) connector for a secure connection and high-quality signal transmission
• Tough plastic enclosure to improve durability and protect the connection from contaminants
• Right-angle body orientation for ease of installation in tight or awkward areas
• Strain relief to prevent damage to the cable through bending or twisting
Can this connector withstand harsh temperatures?
Yes, this connector has a broad operating temperature range of -25°C to +60°C for use in a variety of demanding industrial and commercial environments.
관련된 링크들
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens SIMATIC Series Bus Connector for Use with SIMATIC DP PROFIBUS
- Siemens SIMATIC DP Series Bus Connector for Use with RS485 bus connector
- Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC Series Plug for Use with SIMATIC DP PROFIBUS
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks