Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP
- RS 제품 번호:
- 243-4055
- 제조사 부품 번호:
- 6ES7972-0AB01-0XA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩5,891,100.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,891,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-4055
- 제조사 부품 번호:
- 6ES7972-0AB01-0XA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Repeater | |
| Product Type | Repeater | |
| Series | 6ES7972 | |
| For Use With | PROFIBUS DP | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Repeater | ||
Product Type Repeater | ||
Series 6ES7972 | ||
For Use With PROFIBUS DP | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Repeater, Rail Mounting, 24V DC Voltage Rating - SIMATIC Series - 6ES7972-0AB01-0XA0
Keep a close eye on your control system's data connections with this diagnostic repeater from Siemens. It checks network lines for issues during operation, quickly catching faults and taking the hassle out of troubleshooting. By sending diagnostic notifications to its control device, the unit provides clear information about system issues for easy review. As it handles adjustable signal rates between 9.6kbps and 12Mbps, it adapts to the network speed as necessary. Fitting it into your setup is simple thanks to its industry-standard PROFIBUS connectivity. You can use diagnostic repeaters like this to monitor data centres and automated assembly lines.
Features & Benefits
• Tool-free DIN rail mounting means installation is speedy
• Accepts IDC connectors to enable fast setup
• Records time and network location of issues for straightforward fault-finding
• LED indicators clearly signal input and fault status for convenience
• Screw terminals ensure a secure link that withstands movement
What's the maximum connection length this product can monitor?
This repeater tests connections in wire lengths up to 100m, making it a safe bet for finding faults over long-distance links.
관련된 링크들
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens 6ES7972 Series Interface Module
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks
- Siemens SIMATIC Series Bus Connector for Use with SIMATIC DP PROFIBUS
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens 6AG1972 Series Repeater for Use with PROFIBUS/MPI Bus Systems
- Siemens PROFIBUS 9 Way Right Angle Cable D-Sub Connector Female