Siemens SIMATIC Series Plug for Use with SIMATIC DP PROFIBUS

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
264-1230
제조사 부품 번호:
6ES79720BA520XB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Plug

Accessory Type

Connection Plug

Series

SIMATIC

For Use With

SIMATIC DP PROFIBUS

IP Rating

IP20

Standards/Approvals

IEC 81346-2, RoHS, UL

Hazardous Area Certification

No

Communication Protocol

Profibus

COO (Country of Origin):
DE

Siemens SIMATIC Series Plug, IP20, Profibus Communication Protocol - 6ES79720BA520XB0


This plug provides a connection Interface for PROFIBUS networks within SIMATIC environments, enabling data exchange over DP Profibus installations. It is designed for use in standard, non-hazardous settings and offers compatibility with common industrial communication topologies.

Features and Benefits:


• IP20-rated enclosure prevents access to live parts for safer installations
• Supports Profibus protocol for deterministic fieldbus communication
• Conforms to IEC 81346-2 for consistent reference designations
• Complies with RoHS to limit hazardous substance content
• Meets UL standards for recognised safety assessment

Applications


• Suitable for integration into SIMATIC DP Profibus networks
• Used with control cabinets in non-hazardous industrial areas
• Ideal for connecting Profibus segments in automation systems
• Can be used for replacement of PROFIBUS connection plugs in installations

Is this device certified for use in explosive atmospheres?


It is not certified for hazardous or explosive-area operation.

Which communication protocol does it support?


It operates with the Profibus communication protocol for DP networks.

Does the product include environmental hazard restrictions compliance?


It meets RoHS requirements restricting specified hazardous substances.

What protection against ingress does it provide?


The enclosure rating is IP20, indicating protection against solid objects greater than 12 mm.

Are there recognised standards or approvals applied to its design?


It is assessed against IEC 81346-2 and has UL recognition.

관련된 링크들