Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable

Subtotal (1 unit)*

₩244,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩244,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3701
제조사 부품 번호:
6ES7972-0BB61-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Bus Connector

Accessory Type

Connection Plug

Series

RS485 Bus Connector

For Use With

PROFIBUS Bus Cable

IP Rating

IP20

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens BUS Connector, 9 Pins, 2 Electrical Connections - SIMATIC Series - 6ES7972-0BB61-0XA0


Complete your industrial networking system using this 9-pin D-sub bus connector from Siemens. It's an easy way to transfer digital signals between items of machinery in your work environment. For easy building of a complete assembly, it's designed for use with the PROFIBUS bus cable. The unit has two electrical connections, enabling you to attach up to two cables to it for versatility. The cable connector's insulation displacement contacts let you securely attach wires without stripping them first, saving time and energy. It uses FastConnect technology, which ensures a secure fit that protects your cables from vibrations. Use this component to establish communication between your PLC and remote equipment.

Features & Benefits


• Built-in strain relief protects cable from damage through twisting

• Screw locking design for secure cable connection

• Integrated slide switch to control resistor combination

• Broad operating temperature range between -25°C and +60°C to withstand harsh industrial environments

What's the transmission speed of this connector?


This connector has a data transfer rate between 9.6kbit/s and 12Mbit/s so you can rely on it for fast signal transmission between your devices.

관련된 링크들