Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩227,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 339 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩227,460.00
5 +₩187,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-9731
Distrelec 제품 번호:
304-10-635
제조사 부품 번호:
6ES7972-0BB52-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Plug

Accessory Type

Connection Plug

Series

SIMATIC DP

For Use With

PROFIBUS Bus Cable

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Siemens Connection Plug For PROFIBUS Bus Cable, 9.6 to 12Mbit/s Transfer Speed - 6ES7972-0BB52-0XA0


Attach a PROFIBUS node to a bus cable using this connection plug from Siemens. A transfer rate between 9.6kbit/s and 12Mbit/s means it's suitable for high-transmission applications. The plug comes with a screw locking mechanism that keeps it firmly in place, so you can rely on it to hold securely even in vibrating systems. Thanks to its broad operating temperature range between -25°C and +60°C, the plug is also suitable for use in demanding environments. Maintain a fast and secure PROFIBUS connection to your PLC (programmable logic controller) system with this connector.

• Low weight of 10g means it's easy to handle and connect

• Silicon-free to prevent workforce exposure to hazardous materials

• Plastic housing material is dirt-resistant and easy to maintain

• Siemens FastConnect technology means connections are colour-coded to reduce insertion errors

What type of connections does this plug have?


This plug has two connections for PROFIBUS cables. These are made from robust insulation displacement contacts (IDC) that provide full surface contact for excellent conductivity. For connection to terminal equipment, there's a single 9-pin D-sub (D-subminiature) connector that provides highly effective signal transmission.

관련된 링크들