Ambersil Red 3 mm Paint Marker Pen for use with Textile, Rubber, Cardboard, Glass, Paper, Tile, Plastic, Wood, Metal

Subtotal (1 unit)*

₩11,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,432 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-0976
제조사 부품 번호:
6190050005
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Paint Colour

Red

Product Type

Paint Marker Pen

Compatible Materials

Textile, Rubber, Cardboard, Glass, Paper, Tile, Plastic, Wood, Metal

Point Thickness

3mm

High Temperature

No

Waterproof

Yes

Standards/Approvals

No

Ambersil Paint Marker Pen, Medium Tip Size, 3mm Point Thickness - 6190050005


This paint marker pen is designed for professionals in automation, electronics, and the mechanical sector. It effectively marks various surfaces with clarity and durability. Its quick-drying formulation allows for immediate use, making it ideal for projects requiring prompt action. With its multi-surface capabilities, it enhances productivity and accuracy across numerous applications.

Features & Benefits


• Suitable for use on cardboard, glass, and metal

• Quick-drying formula minimises waiting time

• Medium tip offers precise control during application

• High opacity ensures visibility on darker surfaces

• Durable resin prevents unintentional rub-off

• Easily removable with an appropriate solvent

Applications


• Ideal for metalworking and electrical installations

• Useful for machine construction and civil engineering

• Suitable for logistics and surveying tasks

• Effective for general repair activities

What types of materials can it effectively mark?


This product can mark on cardboard, glass, metal, rubber, textiles, and more.

How should it be stored after use?


Store it horizontally with the cap securely in place to maintain performance.

What occurs if it is used in direct sunlight?


The colour may fade if subjected to prolonged exposure to direct sunlight.

Can it be used for fabric marking?


Yes, it works well as a durable fabric marker for various textiles.

How can it be removed from surfaces?


It can be easily removed with a solvent such as Amberklene FE10.

관련된 링크들