Ambersil Blue 3 mm Paint Marker Pen for use with Cardboard, Metal, Glass, Rubber, Plastic, Wood, Textile, Tile, Paper
- RS 제품 번호:
- 705-0973
- 제조사 부품 번호:
- 6190050004
- 제조업체:
- Ambersil
Subtotal (1 unit)*
₩11,180.00
재고있음
- 814 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 240 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 705-0973
- 제조사 부품 번호:
- 6190050004
- 제조업체:
- Ambersil
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ambersil | |
| Product Type | Paint Marker Pen | |
| Paint Colour | Blue | |
| Compatible Materials | Cardboard, Metal, Glass, Rubber, Plastic, Wood, Textile, Tile, Paper | |
| Point Thickness | 3mm | |
| High Temperature | No | |
| Waterproof | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ambersil | ||
Product Type Paint Marker Pen | ||
Paint Colour Blue | ||
Compatible Materials Cardboard, Metal, Glass, Rubber, Plastic, Wood, Textile, Tile, Paper | ||
Point Thickness 3mm | ||
High Temperature No | ||
Waterproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Ambersil Paint Marker Pen, Medium Tip Size, 3mm Point Thickness - 6190050004
This paint marker pen is versatile and durable, making it essential for many industries. It is suitable for both industrial marking and creative tasks, featuring a formulation that ensures vibrant and long-lasting markings on various surfaces. The medium tip allows for excellent control, delivering professional results.
Features & Benefits
• Fast-drying acrylic paint suitable for multiple surfaces
• High opacity provides vibrant colours on dark materials
• Tenacious resin prevents smudging and wash-off
• Durable valve mechanism ensures precise paint flow
• Suitable for detailed work as well as broad strokes
• Removable with appropriate solvents for corrections
Applications
• Ideal for marking on metal during fabrication
• Suitable for electrical installations requiring clear labels
• Effective in machine construction and civil engineering tasks
• Useful for surveying and general repair
• Versatile for artistic projects on textiles and ceramics
Can this pen be used on plastic surfaces?
Yes, it is compatible with various materials, including plastic, allowing for durable and clear markings.
How long does the ink last on stored items?
When applied correctly, the markings are designed to resist fading and remain long-lasting.
Is the paint resistant to outdoor conditions?
Yes, its waterproof formulation makes it suitable for external use, providing resistance to rain and moisture.
How can the ink be removed if necessary?
The ink can be effectively removed using a solvent like Amberklene FE10 if corrections are needed.
관련된 링크들
- Ambersil White 3 mm Paint Marker Pen for use with Textile, Tile, Metal, Glass, Plastic, Rubber, Paper, Cardboard, Wood
- Ambersil Yellow 3 mm Paint Marker Pen for use with Textile, Tile, Cardboard, Rubber, Glass, Paper, Metal, Plastic, Wood
- Ambersil Black 3 mm Paint Marker Pen for use with Textile, Rubber, Wood, Plastic, Tile, Metal, Glass, Cardboard, Paper
- Ambersil Red 3 mm Paint Marker Pen for use with Textile, Rubber, Cardboard, Glass, Paper, Tile, Plastic, Wood, Metal
- Ambersil Blue 4.5 mm Paint Marker Pen for use with Glass, Metal, Plastic
- Ambersil Black 4.5 mm Paint Marker Pen for use with Glass, Metal, Plastic
- Ambersil White 4.5 mm Paint Marker Pen for use with Glass, Metal, Plastic
- Ambersil Paint Roller & Tray Sets