Ambersil Black 3 mm Paint Marker Pen for use with Textile, Rubber, Wood, Plastic, Tile, Metal, Glass, Cardboard, Paper

Subtotal (1 unit)*

₩12,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 607 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-0967
제조사 부품 번호:
6190050007
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Paint Colour

Black

Product Type

Paint Marker Pen

Compatible Materials

Textile, Rubber, Wood, Plastic, Tile, Metal, Glass, Cardboard, Paper

Point Thickness

3mm

Waterproof

Yes

Standards/Approvals

No

CRC Paint Marker Pen, 3mm Tip size, Black Colour - 6190050007


This paint marker pen is a versatile tool designed for use on multiple surfaces. With a robust black acrylic paint, it writes effectively on materials such as cardboard, glass, metal, paper, rubber, textiles, tiles, and wood. Featuring a medium tip thickness of 3mm, this pen combines precision with vibrant colour, ensuring durability and visibility across various applications.

Features & Benefits


• Fast-drying formulation allows for immediate use

• Sturdy tip prevents excessive paint flow for precise marking

• Waterproof properties eliminate concerns about rain or water damage

• Tenacious resin secures paint to surfaces to prevent rub-off

Applications


• Used for marking in metalworking and fabrication tasks

• Ideal for electrical installations requiring precise labelling

• Suitable for machine construction and civil engineering projects

• Effective in road construction for surface identification

• Utilised in logistics and surveying for clear marking

How do you ensure the paint flows smoothly during use?


Before using the pen, it’s essential to shake it well with the cap on until the agitator ball moves freely. Then, pressing the tip several times activates the paint flow, ensuring a consistent application from the start.

What surfaces can this pen be used on effectively?


The pen is designed to work on a wide range of materials, including metal, glass, plastic, rubber, textiles, paper, cardboard, and wood, making it suitable for various projects in crafts, DIY, and industrial settings.

How can you remove markings made with this pen?


Markings can be efficiently removed using a solvent such as Amberklene FE10, allowing for easy corrections or adjustments in your projects without damaging the surface.

관련된 링크들