Ambersil Paint Roller & Tray Sets

Subtotal (1 unit)*

₩13,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
678-3130
제조사 부품 번호:
678 3130
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Paint Roller & Tray Sets

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Ambersil Spray Dispenser, Masks Surface Imperfections - 678 3130


This spray dispenser is engineered for efficient application across various uses. Designed to accommodate aerosol cans, it effectively masks surface imperfections, ensuring a smooth finish. Its lightweight and ergonomic structure aids in ease of handling during use, making it an ideal solution for professionals in the automotive and industrial sectors.

Features & Benefits


• Robust glass fibre construction enhances overall strength

• Solvent-resistant design prevents weakening or warping

• Ergonomic grip ensures user comfort during prolonged use

• Compatible with Ambersil aerosol range and other brands

• Unique open design supports perpendicular application

• Highly visible red colour reduces the risk of misplacement

Applications


• Ideal for precise application of cleaners and lubricants

• Effective for use with paints and anti-corrosion products

• Suitable for both automotive and industrial spray solutions

• For masking imperfections before surface coating

What materials does the spray dispenser work best with?


The spray dispenser is compatible with various aerosol products, particularly those within the Ambersil range. Its solvent-resistant construction allows it to work effectively with paints, cleaners, lubricants, and anti-corrosion sprays without compromising the integrity of the materials.

How does the design facilitate use in tight spaces?


The open design allows for product application in hard-to-reach areas, as it enables users to angle the nozzle perpendicular to the direction of the dispenser. This feature is particularly beneficial when working in confined spaces where standard dispensers may not fit.

What makes the grip of this dispenser more user-friendly?


The ergonomic design of the dispenser's grip reduces strain on the hand during extensive usage. Its lightweight construction ensures agility, making it easier to manoeuvre while applying products in various applications over extended periods.

관련된 링크들