Ambersil Black 4.5 mm Paint Marker Pen for use with Glass, Metal, Plastic

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩11,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 86 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩11,960.00
15 - 39₩11,460.00
40 +₩11,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
915-9050
제조사 부품 번호:
32494-AB
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Paint Marker Pen

Paint Colour

Black

Compatible Materials

Glass, Metal, Plastic

Point Thickness

4.5mm

Waterproof

Yes

Standards/Approvals

No

Trade Name

AQUA

제외

COO (Country of Origin):
GB

CRC Aqua Paint Marker Pen, 4.5mm Point Thickness, Black Paint Colour - 32494-AB


This paint marker pen is designed to provide a versatile writing instrument suitable for various surfaces, including glass, metal, and plastic. With a medium tip size of 4.5mm, it allows for precise marking and clear visibility. The water-based formula ensures a fast-drying experience while minimising environmental impact, making it ideal for industrial applications.

Features & Benefits


• Offers excellent coverage on both light and dark surfaces

• Designed with a durable tip to prevent excess paint flow

• Enables fast use for enhanced workflow efficiency

• Provides clear and medium thickness marks for readability

• Ensures an easy and clean use process

Applications


• Suitable for marking in metalworking and fabrication

• Ideal for use in electrical installations and machine construction

• Effective for logistics and civil engineering projects

• Utilised for quality control in various industrial settings

How do I prepare the marker pen for use?


To begin using the marker, shake it well with the cap securely on until the agitator ball moves freely, then remove the cap and press the tip several times against a hard surface until the paint flows smoothly.

What should I do if the markings fade due to sunlight exposure?


Extended exposure to high-intensity sunlight can cause colour fading. It’s advisable to store items marked with this pen in shaded areas whenever possible to maintain the integrity of the markings.

What steps should I take for proper storage?


Store the pen in a horisontal position with the cap replaced carefully. This ensures that the paint remains at the tip, allowing for optimal performance during the next use.

관련된 링크들