Ambersil White 3 mm Paint Marker Pen for use with Textile, Tile, Metal, Glass, Plastic, Rubber, Paper, Cardboard, Wood

Subtotal (1 unit)*

₩10,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,425 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-0960
제조사 부품 번호:
6190050001
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Paint Colour

White

Product Type

Paint Marker Pen

Compatible Materials

Textile, Tile, Metal, Glass, Plastic, Rubber, Paper, Cardboard, Wood

Point Thickness

3mm

High Temperature

No

Waterproof

Yes

Standards/Approvals

No

Ambersil Paint Marker Pen, Medium Tip Size, 3mm Point Thickness - 6190050001


This paint marker pen is suitable for various marking tasks across multiple surfaces, making it useful for professionals in automation, electronics, and mechanical industries. It provides precise and visible markings, with high opacity and durable pigment ensuring that markings are vibrant and resistant to wear. This makes it a valuable tool for industrial and general repair applications.

Features & Benefits


• Fast-drying for immediate application

• Durable medium tip for accurate, even lines

• Versatile use on metal, glass, plastic, and more

• Strong adhesion to prevent rub-off

• Non-washable with water, ideal for outdoor use

• Available in nine colours for various marking needs

Applications


• Suitable for industrial marking in machine construction

• Used in electrical installations and metal fabrication

• Effective for surveying and road construction tasks

• Appropriate for general repair and logistics

How do I ensure the paint flows properly?


Shake the pen well with the cap on until the agitator ball moves freely, then press the tip several times to initiate the paint flow.

Can it be removed from surfaces?


Yes, markings can be removed using a solvent like Amberklene FE10.

What surfaces can it be used on effectively?


It is compatible with cardboard, glass, metal, paper, plastic, rubber, textiles, tiles, and wood.

Is it suitable for outdoor use?


Yes, the paint is resistant to water and rain, making it appropriate for outdoor applications.

What should be done if the colour fades?


Colours may fade if exposed to direct sunlight for extended periods; therefore, consider storing it in a shaded area when not in use.

관련된 링크들