Ambersil White 4.5 mm Paint Marker Pen for use with Glass, Metal, Plastic

Subtotal (1 unit)*

₩9,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 108 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
915-9041
제조사 부품 번호:
32493-AB
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Paint Marker Pen

Paint Colour

White

Compatible Materials

Glass, Metal, Plastic

Point Thickness

4.5mm

Waterproof

Yes

Standards/Approvals

No

Trade Name

AQUA

제외

COO (Country of Origin):
GB

CRC Aqua Paint Marker Pen, 4.5mm Tip size, Medium Tip - 32493-AB


This paint marker pen is designed for versatile use across various surfaces, including glass, metal, and plastic. The medium tip offers a point thickness of 4.5mm, ensuring clear, bold markings. Ideal for industrial applications, this pen features a fast-drying, water-based formulation that enhances workflow efficiency while being environmentally friendly.

Features & Benefits


• Water-based formulation reduces environmental impact

• Fast drying ensures minimal downtime between usage

• Durable tip prevents excess paint flow for precision

• Clear marks are visible on dark surfaces as well

• Clean usage reduces mess during use

Applications


• Used for marking in metal working and fabrication

• Suitable for electrical installations across various settings

• Ideal for machine construction projects

• Effective in civil engineering tasks

• Utilised in logistics and quality control operations

How can I ensure the paint flows smoothly when using it?


Shake the pen well with the cap on until the agitator ball moves freely, then press down the tip several times on a hard surface until the paint begins to flow.

Is this marker suitable for outdoor use?


While the product can mark on various surfaces, exposure to high-intensity sunlight for extended periods may cause the colour to fade.

What is the shelf life of the marker when stored correctly?


With proper storage at ambient temperatures, the marker has a shelf life of no less than 24 months.

관련된 링크들