Pico Technology PicoConnect Series 442 Oscilloscope Probe, Differential Type, 10 MHz, 25:1, D9 Connector
- RS 제품 번호:
- 136-5310
- Distrelec 제품 번호:
- 304-21-940
- 제조사 부품 번호:
- PicoConnect 442
- 제조업체:
- Pico Technology
Subtotal (1 unit)*
₩357,660.00
재고있음
- 추가로 2026년 11월 10일 부터 1 개 단위 배송
- 추가로 2026년 11월 25일 부터 4 개 단위 배송
- 추가로 2026년 12월 07일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩357,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-5310
- Distrelec 제품 번호:
- 304-21-940
- 제조사 부품 번호:
- PicoConnect 442
- 제조업체:
- Pico Technology
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pico Technology | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Attenuation | 25:1 | |
| Bandwidth | 10MHz | |
| Connector Type | D9 | |
| Model Number | 442 | |
| Number of Probes | 1 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Series | PicoConnect | |
| Standards/Approvals | RoHS, EN 61010‑031:2015, WEEE, EN 610101:2010, EN 610102030:2010 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pico Technology | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Attenuation 25:1 | ||
Bandwidth 10MHz | ||
Connector Type D9 | ||
Model Number 442 | ||
Number of Probes 1 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Series PicoConnect | ||
Standards/Approvals RoHS, EN 61010‑031:2015, WEEE, EN 610101:2010, EN 610102030:2010 | ||
Pico Technology PicoConnect Series Oscilloscope Probe, 25:1 attenuation, 10MHz Bandwidth - PicoConnect 442
This oscilloscope probe is a differential test lead designed for measuring voltage differentials in industrial and laboratory environments. It connects via a D9 Interface and is intended for use where isolation and safety are required up to high system categories. The probe is suited to oscilloscopes requiring reduced signal amplitude and increased input range, providing a balance between sensitivity and protection for measurement tasks.
Features and Benefits:
• 25:1 attenuation increases measurable voltage range while preserving signal integrity
• 10 MHz bandwidth supports low-frequency differential signal analysis
• CAT III safety rating permits use in distribution-level environments
• 1000 V safety voltage enables higher-voltage differential measurements
• D9 connector ensures secure, standardised oscilloscope interfacing
• 10 MHz bandwidth supports low-frequency differential signal analysis
• CAT III safety rating permits use in distribution-level environments
• 1000 V safety voltage enables higher-voltage differential measurements
• D9 connector ensures secure, standardised oscilloscope interfacing
Applications
• Suitable for measuring differential voltages on power distribution equipment
• Ideal for diagnostics on industrial control systems requiring safety category compliance
• Used with oscilloscopes when reduced amplitude inputs are required
• Can be used for laboratory testing of low-frequency differential circuits
• Used for field service checks where Durable connectors are necessary
• Ideal for diagnostics on industrial control systems requiring safety category compliance
• Used with oscilloscopes when reduced amplitude inputs are required
• Can be used for laboratory testing of low-frequency differential circuits
• Used for field service checks where Durable connectors are necessary
What connector type does it use for oscilloscope attachment?
It uses a D9 connector for interfacing with compatible oscilloscope inputs.
Which safety classification permits its use near distribution systems?
Its CAT III rating designates suitability for distribution-level measurement environments.
What attenuation factor should be expected during measurement?
It applies 25:1 attenuation to the measured differential signal.
What is the maximum differential voltage the probe is specified for?
The probe is specified for up to 1000 V differential safety voltage.
What frequency range is supported for accurate differential capture?
The probe provides a usable bandwidth of 10 MHz for differential signal analysis.
관련된 링크들
- Pico Technology PicoConnect Series 441 Oscilloscope Probe, Differential Type, 15 MHz, 1:1, D9 Connector
- Pico Technology TA089 Shrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoConnect 442 Differential Probe
- Pico Technology TA090 Shrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoConnect 442 Differential Probe
- Pico Technology Oscilloscope Probe, Differential Type, 25 MHz, BNC Connector
- Pico Technology Oscilloscope Probe, Active, Differential Type, 200MHz, 1:10
- Pico Technology TA058 Oscilloscope Probe, Active, Differential Type, 50MHz, 1:10
- Pico Technology PicoConnect Series P2036 DUAL Oscilloscope Probe, Voltage Type, 300 MHz, 10:1, BNC Connector
- Pico Technology PicoConnect Series P2056 DUAL Oscilloscope Probe, Voltage Type, 500 MHz, 10:1, BNC Connector