Eaton 12A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS 제품 번호:
- 240-2722
- 제조사 부품 번호:
- 199173 PKZM0-12-T-PI
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩239,280.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩239,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-2722
- 제조사 부품 번호:
- 199173 PKZM0-12-T-PI
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 12A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Transformer Protection | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 12A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Transformer Protection | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 12A, 690V Supply Voltage - 199173 PKZM0-12-T-PI
This motor protection circuit breaker is designed to safeguard transformers and motors from overloads and short circuits. With a voltage capacity of up to 690 V, it is ideal for industrial applications where effective motor protection is essential. Its robust construction and high breaking capacity enhance operational safety across various electrical environments.
Features & Benefits
• Three-pole design for effective protection of three-phase systems
• High breaking capacity of 150 kA for reliable disconnection during faults
• Phase-failure sensitivity to guard against phase loss
• Push-in terminals for simplified and efficient wiring
• Accurate temperature compensation for consistent performance
• Rated for operational power accommodating applications up to 11 kW
Applications
• Protects transformers in industrial settings
• Suitable for motors rated as IE3 efficiency class
• Applicable in branch circuit installations and group configurations
• Ideal for environments requiring high electrical safety
What is the typical operating temperature range for usage?
It operates efficiently between -25°C and 40°C.
How often can it be cycled under electrical load?
It has a lifespan of up to 100,000 operational cycles under electrical load.
Is it suitable for high-altitude installations?
Yes, it can be used at altitudes of up to 2000 m.
What type of mounting is recommended for installation?
It can be easily snapped onto a DIN rail with standard dimensions.
How is the overload release current adjusted?
The settings can be customised to vary from 8 A to 12 A for tailored protection.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 16A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C