Eaton 1A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

₩184,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩184,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-2701
제조사 부품 번호:
199152 PKZM0-1-PI
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Protection Circuit Breaker

Current Rating

1A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Starter Combination

Series

PKZM 0

Overall Length

75mm

Overall Width

45mm

Overall Depth

75mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Number of Poles

3

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 1A, 690V Supply Voltage - 199152 PKZM0-1-PI


This motor protection circuit breaker safeguards motors against overload and phase failure, ensuring effective operation in various industrial applications. It plays a crucial role in maintaining the integrity of motor starter combinations, making it an essential element in automation and electrical systems.

Features & Benefits


• Phase-failure sensitivity enhances motor protection

• High breaking capacity supports efficient fault management

• IP20 rated protection guards against accidental contact

• 3-pole design accommodates diverse motor connections

• Push-in terminals simplify installation and maintenance

• Temperature compensation promotes stability in different conditions

Applications


• Utilised with motor starter combinations for improved performance

• Suitable for wiring in industrial automation systems

• Ideal for branch circuit installations to enhance efficiency

• Effective in environments with high fault protection requirements

• Compatible with motors of efficiency class IE3

What is the operating temperature range for this device?


The device operates effectively between -25°C and 40°C.

How is the installation process managed?


Installation involves snapping onto a top-hat rail with minimal effort.

Can it be used in conjunction with group installations?


Yes, it is suitable for both manual and group installations.

What maintenance is recommended for optimal performance?


Regular inspection of terminal connections and ensuring clean contact is advised.

Is it compliant with safety standards?


Yes, it meets multiple international safety certifications.

Note

Eaton formerly known as Moeller

관련된 링크들