Eaton 12A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

₩224,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2028년 8월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩224,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-2707
제조사 부품 번호:
199158 PKZM0-12-PI
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Protection Circuit Breaker

Current Rating

12A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Starter Combination

Series

PKZM 0

Overall Length

75mm

Overall Width

45mm

Overall Depth

75mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Number of Poles

3

COO (Country of Origin):
DE

199158


The Eaton Motor-protective circuit-breaker from PKZM0 range has current rating of 12 A. It uses Thermomagnetic switching technique. It has push-in terminals connection. With degree of protection of IP20, this device is also suitable for motors with efficiency class IE3. The design is finger and back-of-hand proof for protection against direct contact when it is actuated from front and for use with Motor-starter combinations type MSC. It has operating ambient temperature range of -25°C to 55°C.

The device is rated for maximum uninterrupted current of 12 A

The device has IP20 degree of protection

It is rated for frequency range of 40 to 60 Hz

Note

Eaton formerly known as Moeller

관련된 링크들