Eaton 20A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS 제품 번호:
- 240-2709
- 제조사 부품 번호:
- 199160 PKZM0-20-PI
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩242,100.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩242,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-2709
- 제조사 부품 번호:
- 199160 PKZM0-20-PI
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 20A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 20A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 20A, 690V Supply Voltage - 199160 PKZM0-20-PI
This motor protection circuit breaker is designed to protect electric motors from overloads and short circuits. With a current rating of 20A and a breaking capacity of 50kA, it provides dependable operation in essential applications. It is well-suited for automation, electrical, and mechanical industries, offering effective protection for motors up to 9kW under standard conditions, making it a vital part of motor starter combinations.
Features & Benefits
• Three-pole design facilitates motor control
• Phase-failure sensitivity improves system reliability
• Push-in terminals ensure straightforward installation
• Rated for a maximum supply voltage of 690V
• High breaking capacity enhances protection against faults
• Operates effectively within a temperature range of -25 to 40°C
Applications
• Utilised in motor starter combinations for effective motor protection
• Appropriate for branch circuit installations in industrial environments
• Suitable for motors of efficiency class IE3
• Employed in various automation tasks requiring high voltage protection
• Applicable for systems functioning under fluctuating environmental conditions
Can it be installed in a confined space?
Yes, it mounts on IEC/EN 60715 top-hat rail for compact installations.
How often should this be maintained?
Regular inspection is advisable to ensure optimal performance and safety during operation.
Is this compatible with different motor types?
Yes, it is ideal for both single-phase and three-phase motors.
What is the method of electrical connection?
The circuit breaker employs a push-in terminal connection for easy wiring.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 16A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C