Eaton 16A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

₩231,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩231,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-2708
제조사 부품 번호:
199159 PKZM0-16-PI
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

16A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Starter Combination

Series

PKZM 0

Overall Length

75mm

Overall Width

45mm

Overall Depth

75mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Number of Poles

3

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 16A, 690V Supply Voltage - 199159 PKZM0-16-PI


This motor protection circuit breaker is intended to protect electric motors from overload and phase failure. With a rated current of 16A, it is crucial in motor starter configurations for effective machinery operation, enhancing operational safety and system reliability in various industrial applications.

Features & Benefits


• High breaking capacity of 50kA for strong protection

• Push-In terminal connection for straightforward and secure installation

• Three-pole design ensuring comprehensive motor protection

• Phase failure sensitivity to prevent motor damage

• IP20 rating providing defence against foreign objects

• Rated operational power of 12.5kW at 690V

Applications


• Used in automation systems for motor control

• Suitable for manufacturing equipment and machinery

• Effective in electrical distribution for industrial processes

• Designed for group installations with multiple motors

• Applicable in environments with high electrical loads

What type of terminal connection does it feature?


The device employs a Push-In terminal connection for convenient wiring.

Can it be installed in challenging temperature conditions?


It operates effectively within an ambient temperature range of -25 to 55°C.

How does it ensure protection against overloads?


The circuit breaker includes phase failure sensitivity to avert potential motor damage.

Is it suitable for managing larger motor loads?


Yes, it can accommodate rated operational power up to 12.5kW at 690V.

How frequently can it operate before needing maintenance?


It has a lifespan of 100,000 operations for both electrical and mechanical functions, assuring long-term dependability.

Note

Eaton formerly known as Moeller

관련된 링크들