Eaton 10A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS 제품 번호:
- 240-2706
- 제조사 부품 번호:
- 199157 PKZM0-10-PI
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩224,680.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 12월 28일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩224,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-2706
- 제조사 부품 번호:
- 199157 PKZM0-10-PI
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 10A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 10A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 10A, 690V Supply Voltage - 199157 PKZM0-10-PI
This motor protection circuit breaker is designed for reliable safeguarding of electrical motors in industrial applications. With a current rating of 10A and a supply voltage of 690V, it delivers consistent performance and features that ensure motor safety. It is suitable for various motor starter configurations, playing a vital role in enhancing efficiency within automation and electronic systems.
Features & Benefits
• Offers phase-failure sensitivity for improved motor protection
• High breaking capacity of 150kA ensures safety
• Equipped with push-in terminals for fast and easy connections
• Rated operational power of 4kW caters to a range of applications
• Provides IP20 protection against direct contact
• Operates effectively in a wide temperature range from -25 to 55°C
Applications
• Used for motor starters in industrial settings
• Suitable for group installations involving multiple motors
• Ideal for applications that demand high-capacity protection
• Employed in automated systems requiring dependable motor safeguarding
How does this device provide effective motor protection?
It employs phase-failure sensitivity to identify motor imbalances and prevent potential damage.
Can this be used outdoors?
It is intended for indoor use and offers IP20 protection against dust and contact.
What type of terminals does it have?
It includes push-in terminals that allow for quick and secure connections.
Is it compatible with various motor efficiency classes?
Yes, it is suitable for motors classified as efficiency class IE3 and above.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 16A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C