Eaton 4A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS 제품 번호:
- 240-2704
- 제조사 부품 번호:
- 199155 PKZM0-4-PI
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩199,560.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩199,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-2704
- 제조사 부품 번호:
- 199155 PKZM0-4-PI
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 4A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 4A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 4A, 690V Supply Voltage - 199155 PKZM0-4-PI
This motor protection circuit breaker is essential for safeguarding electric motors by providing dependable interruption during overloads or faults. Specifically designed for automation and control applications, it helps maintain operational efficiency and safety across various machinery setups. With its compact design and robust specifications, it ensures effective performance even in demanding conditions.
Features & Benefits
• High breaking capacity of 150 kA protects electrical circuits
• Rated for up to 690V, allowing for a broad range of applications
• Push-in terminal design enables easy installation
• Phase-failure sensitivity guards against motor damage
• Compatible with various motor starter configurations
• Mechanical lifespan rated for 100,000 operations promotes durability
Applications
• Utilised in electric motor starters for conveyor systems
• Applicable in industrial machinery that requires motor protection
• Suitable for automation and process control applications
• Ideal for environments subject to temperature variations
• Compatible with motors of efficiency class IE3
Can it be used with other electrical devices?
Yes, it is compatible with motor starter combinations and other connected systems.
How does the phase-failure sensitivity feature function?
It detects phase imbalances and automatically halts operation to protect the motor.
What type of connection does it use for wiring?
This device employs push-in terminals for secure and easy connections.
How frequently should it be inspected or maintained?
Regular inspections are recommended to ensure reliability and optimal functionality, typically every few months.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 16A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C