Eaton 16A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

₩170,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
  • 추가로 2026년 11월 30일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩170,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-2697
제조사 부품 번호:
199148 PKZM0-0,16-PI
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Protection Circuit Breaker

Current Rating

16A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Starter Combination

Series

PKZM 0

Overall Length

75mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

75mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Number of Poles

3

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 16A, 690V Supply Voltage - 199148 PKZM0-0,16-PI


This motor protection circuit breaker safeguards motors against overloads and short circuits. Designed for industrial applications, it operates at a current rating of 16 A and can handle supply voltages up to 690 V. The Eaton PKZM0 breaker is essential for extending the lifespan of motors while ensuring safety and efficiency.

Features & Benefits


• Provides thermal overload protection to prevent motor damage

• High breaking capacity of 150 kA for strong protection

• Easy installation with push-in terminal connections

• Three-pole design for effective motor management

• Phase failure sensitivity enhances operational reliability

• Suitable for motor starter combinations, boosting efficiency

Applications


• Used in motor starter combinations for industrial machinery

• Utilised in automation systems for dependable motor protection

• Appropriate for branch circuits within electrical installations

• Integrated into setups requiring three-pole circuits for effective management

What is the maximum temperature it can operate under?


The device functions within ambient temperatures from -25 to 55°C.

Can it be installed in an automated environment?


Yes, it is suitable for integration into automation systems, providing necessary motor protection.

What type of connections does it support?


It supports push-in terminal connections for straightforward installation and maintenance.

What kind of maintenance does it require over time?


Routine checks for wear and function are advised to ensure optimal performance and longevity.

Is it suitable for use in varied environmental conditions?


Yes, it can operate at altitudes up to 2000 m and withstand temperature ranges from -25 to 55°C.

Note

Eaton formerly known as Moeller

관련된 링크들