RS Better World
Siemens 12.5A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 160-750
- 제조사 부품 번호:
- 3RV2023-1KA20
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩495,880.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩495,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-750
- 제조사 부품 번호:
- 3RV2023-1KA20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 12.5A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | 3RV2 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, Ex Atex, IECEX, RoHS, UKCA, UL, VDE, CCC, EAC | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 12.5A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series 3RV2 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, Ex Atex, IECEX, RoHS, UKCA, UL, VDE, CCC, EAC | ||
Better World Product Yes | ||
Number of Poles 3 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker offers robust motor protection, ensuring safety and reliability in any industrial application. Designed with a unique thermal overload release feature, it effectively prevents motor damage due to overcurrent conditions. Its high switching capacity of up to 30 kA at 600 V guarantees superior performance, while the ability to operate in extreme temperatures, from -20 to +60 °C, makes it suitable for a variety of environments. The compact design allows for easy mounting on standard DIN rails, ensuring versatility and efficiency in installations. With a proven mechanical service life of up to 100, 000 cycles, this product is engineered for durability and long-term reliability in demanding applications.
Prevents motor damage for reliable operation
High switching capacity ensures dependable performance
Wide operating temperature range for versatility
Compact design for easy installation
Proven mechanical durability for long-term use
관련된 링크들
- Siemens 25A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 16A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 25A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 12.5A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 20A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 20A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C