RS Better World
Siemens 20A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 159-529
- 제조사 부품 번호:
- 3RV2321-4BC20
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩518,120.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩518,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 159-529
- 제조사 부품 번호:
- 3RV2321-4BC20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 20A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | 3RV2 | |
| Series | 3RV2 | |
| Sensing Type | Current | |
| Overall Length | 119mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, REACH, RoHS, UKCA, WEEE | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 20A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System 3RV2 | ||
Series 3RV2 | ||
Sensing Type Current | ||
Overall Length 119mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, REACH, RoHS, UKCA, WEEE | ||
Better World Product Yes | ||
Number of Poles 3 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker designed for reliable protection in starter combinations, specifically optimised for safe and efficient operation. Featuring a compact design, it facilitates easy installation and integration within various systems while meeting stringent safety standards. Its exceptional performance is underscored by a high breaking capacity, ensuring immediate response during overload or short circuit scenarios. With advanced features supporting both electrical endurance and mechanical service life, this product is an ideal solution for those seeking dependable performance in demanding conditions.
Compact size allows for versatile mounting options
Designed for robust protection against short circuits and overloads
High mechanical and electrical endurance ensures long lasting performance
Wide operational temperature range supports diverse applications
Achieves high breaking capacity for effective fault isolation
IP20 protection class ensures safety from touch hazards
관련된 링크들
- Siemens 20A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 2A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 25A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 32A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 10A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 16A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 22A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 4A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C