RS Better World

Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩487,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩487,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-702
제조사 부품 번호:
3RV2023-4CA20
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

22A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

119mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CCC, CE, EPD, DNV, RINA, RoHS, EAC, UKCA, UL, VDE, LRS, IEC 60529, PRS

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens advanced circuit breaker has been specifically engineered for motor protection, ensuring reliability and safety in critical applications. Designed for easy integration, it combines exceptional performance with robust design features, providing optimal protection for electric motors. Capable of handling both overload and short-circuit conditions, the product stands out with a high mechanical service life and impressive electrical endurance. With its compact dimensions, it fits effortlessly into control panels and systems while adhering to international standards. The unique thermal overload release mechanism and flexible operating voltage range bolster its adaptability, making it a cornerstone for any industrial or commercial project requiring dependable motor protection.

High breaking capacity ensures effective protection against short circuits

Thermal overload release mechanism allows for precise motor protection

Compact size facilitates easy installation in confined spaces

Extensive electrical endurance supports sustained operational reliability

Ability to handle a wide range of operating voltages enhances versatility

관련된 링크들