RS Better World

Siemens 20A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩894,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩894,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-766
제조사 부품 번호:
3RV2131-4BA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

20A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

3RV2

Overall Width

75mm

Overall Depth

149mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, UKCA, RoHS, CE, CCC

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly designed for motor protection with an overload relay function, specifically tailored for industrial applications. With its robust design, it features a size S2 rating, ensuring reliable performance under varying load conditions. The product is equipped with thermal overload protection and capable of handling high operational currents while maintaining efficiency and compliance with strict safety standards. Its versatile assembly allows for easy installation on 35 mm DIN rails, providing flexibility in both new and retrofitted systems. The attention to detail in its manufacturing guarantees longevity, making it a trustworthy choice for safety-critical environments.

Durable for mechanical and electrical endurance

Compact dimensions allow for versatile installations

Screw-type terminals ensure secure electrical connections

High breaking capacity safeguards against short circuits

관련된 링크들