RS Better World

Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩530,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩530,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-700
제조사 부품 번호:
3RV2023-4BA20
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

20A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

119mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

PRS, LRS, IEC 60529, EPD, EAC, DNV, CE, CCC, ABS, UL, UKCA, RoHS, RINA, VDE

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens cutting-edge circuit breaker is designed for motor protection, ensuring a high level of operational safety and efficiency. With a robust 30 kA standard switching capacity at 600 V, it caters to diverse industrial applications. The device’s thermal overload release class 10 and its superior tripping characteristics make it an essential component for safeguarding motors, thus minimising downtime. Its adaptability to work within a significant temperature range and at high altitudes ensures reliability in various environments. Its compact design and versatile mounting options allow seamless integration within existing control panels, making it a favoured choice for professionals seeking performance and durability in every operational cycle.

Efficient motor protection with CLASS 10 overload

Ease of snap-on mounting

Spring-loaded terminals for quick connections

High altitude installation suitability

High short-circuit protection capacity

관련된 링크들