RS Better World

Siemens 25A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩635,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩635,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-703
제조사 부품 번호:
3RV2023-4DA20
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

25A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

3RV2

Overall Length

119mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, UL, CCC, CE, RoHS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for motor protection, offering a robust solution that combines reliability and high performance. Designed with a state-of-the-art thermal overload release mechanism, it ensures optimal protection for motors by responding swiftly to overload conditions. Its compact S0 size makes it ideal for integration within various control panels, while its impressive breaking capacity and operational versatility adapt to a range of applications. With a sturdy construction aimed at enduring dynamic operating conditions, this circuit breaker guarantees long-lasting functionality. It supports conditions with temperature ranges from -20 to +60°C, making it suitable for various industrial environments. Notably, it features auxiliary switches for enhanced operational flexibility and is compliant with international safety standards, ensuring peace of mind for users.

Motor protection designed specifically

Thermal overload release for precise protection

Robust breaking capacity for high demands

Compatibility with various motor specs

Auxiliary switch for operational flexibility

관련된 링크들