RS Better World

Siemens 25A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩618,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩618,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-059
제조사 부품 번호:
3RV2023-4DA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

25A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS

Overall Width

45mm

IP Rating

IP20

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, UKCA, RoHS, CE, CCC

Better World Product

Yes

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens advanced circuit breaker is designed specifically for motor protection, ensuring the safety and reliability of electrical systems. Boasting a range of innovative features, this product optimises performance without compromising safety. Its design caters to various operational needs, making it suitable for a variety of applications where robust protection is essential. With impressive endurance ratings and a wide operational temperature range, it stands up to rigorous demands while maintaining efficiency. The product is engineered for ease of installation and maintenance, allowing for seamless integration into existing systems. Its high switching capacity and precise response mechanisms reinforce its reputation as a reliable choice for industrial applications.

Compact design allows flexible installation options

Enhanced thermal overload protection increases safety

Reliable performance under extreme conditions

Designed for easy access and maintenance

관련된 링크들