RS Better World
Siemens 320mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 212-9044
- 제조사 부품 번호:
- 3RV2411-0DA20
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩416,000.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩416,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 212-9044
- 제조사 부품 번호:
- 3RV2411-0DA20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 320mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | 3RV2 | |
| Overall Length | 106mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, CCC, EAC, VDE, IEC, ABS, CSA, LRS, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 320mA | ||
Product Type Motor Protection Circuit Breaker | ||
Supply Voltage 690V | ||
Series 3RV2 | ||
Overall Length 106mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, CCC, EAC, VDE, IEC, ABS, CSA, LRS, RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens 3RV2 motor starter protectors are compact current-limiting devices which have been optimized for load feeders. They are used for protecting and switching three-phase motors, plant protection, short-circuit protection of starter combinations, transformer protection, as main and EMERGENCY OFF switches and for use in IT networks.
Space and cost savings
Reduced installation complexity
maintenance-free
관련된 링크들
- Siemens 320mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 320mA 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 220mA, 320 mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 4A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 220mA, 320 mA 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 2.2A, 3.2 A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 16A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 630mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C