RS Better World

Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩245,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩245,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-258
제조사 부품 번호:
3RV2021-1EA10-0DA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

4A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

97mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EPD, EAC, DNV, CE, CCC, ABS, RoHS, UKCA, UL, VDE, RINA, PRS, LRS, IEC 60529

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Number of Poles

3

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly designed for system protection and delivers reliable performance in various industrial applications. With a robust design suited for demanding environments, it ensures safety and efficiency without phase failure detection. Its thermal overload release feature allows precise adjustments to meet varying operational demands. Combining state-of-the-art technology with enhanced service life, this circuit breaker is ideal for protecting your electrical systems from overloads and short circuits. With a compact size and versatile mounting options, it is both user-friendly and adaptable to a variety of installations. The product's mechanical and electrical endurance of 100, 000 cycles further guarantees longevity and reliability, making it a valuable asset for efficient system protection.

Designed for optimum short-circuit protection

Enables flexible installation options for various setups

Provides finger-safe touch protection on the front

Suitable for use in high humidity environments

Meets rigorous safety standards for reliable operation

관련된 링크들