RS Better World

Siemens 84A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,357,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,357,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-009
제조사 부품 번호:
3RV2041-4RA10-0DA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

84A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS

Overall Length

165mm

Overall Width

70mm

IP Rating

IP20

Overall Depth

176mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, EAC, CE, VDE, UKCA

Better World Product

Yes

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for system protection and is ideal for plant applications. This robust device efficiently safeguards electrical circuits against overloads and short circuits. Designed for seamless integration, it features an adjustable current response value that accommodates a range of operational demands. With exceptional durability, it ensures reliable performance over a long service life, even under challenging conditions. Its compact design and user-friendly installation options make it an optimal choice for various industrial environments, while advanced safety features guarantee peace of mind during operation. The product's versatility in handling multiple voltage ratings and operating power adds to its appeal.

Thermal overload release design ensures optimal performance

Versatile installation can adapt to various mounting positions

Enhanced endurance with a mechanical service life of 25, 000 cycles

Maintains high functionality in a wide temperature range

관련된 링크들