RS Better World

Siemens 84A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩2,384,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,384,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-012
제조사 부품 번호:
3RV2142-4RA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

84A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

165mm

Overall Width

90mm

IP Rating

IP20

Overall Depth

176mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CE, CCC, VDE, UL, UKCA, RoHS, RINA, PRS, LRS, ISO 13849, IEC 61508, EPD, EAC, DNV

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens highly reliable circuit breaker is designed specifically for motor protection, offering enhanced safety and efficiency in electrical applications. Built with a robust overload relay function, it effectively handles a range of operational demands with ease. The product boasts extensive mechanical and electrical endurance, ensuring long-term durability and reducing maintenance costs. With features like adjustable current response values and high short-circuit breaking capacity, this circuit breaker provides comprehensive protection against various electrical faults. Its versatile installation options and compact design make it an ideal choice for diverse industrial environments, allowing seamless integration into existing systems for enhanced operational reliability and safety.

Robust overload protection for fault safety

Adjustable current response values for performance

Impressive short-circuit breaking capacity

Quick DIN rail installation

Compliant with IEC standards for reliability

관련된 링크들