RS Better World

Siemens 63A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,519,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,519,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-003
제조사 부품 번호:
3RV2041-4JA15
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

63A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

165mm

Overall Width

70mm

Overall Depth

176mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, VDE, UKCA, RoHS, RINA, PRS, LRS, ISO 13849, IECEX, IEC 61508, EPD, EAC, DNV, CE, CCC, ATEX, ABS

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for optimal motor protection, offering robust features that ensure reliability in demanding environments. Designed for a wide range of applications, it provides excellent size and performance specifications, making it an ideal choice for managing motor loads efficiently. Its configuration allows for seamless integration into existing systems, while its enhanced thermal characteristics and thermal overload release ensure durability and long service life. With an adaptable installation process and top-notch safety certifications, this circuit breaker is the perfect solution for modern industrial automation needs.

Compact design maximizes space efficiency

High mechanical longevity for performance

Versatile mounting options for various installations

IP20 rating for environmental protection

Enhanced short-circuit protection for safety

관련된 링크들