RS Better World

Siemens 57A, 75 A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,334,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,334,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
202-1623
Distrelec 제품 번호:
301-37-368
제조사 부품 번호:
3RV2041-4KA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

57A, 75A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Circuit Breaker

Series

SIRIUS 3RV

Overall Length

165mm

Overall Width

70mm

Overall Depth

176mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

Better World Product

Yes

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE

Siemens 3RV2 Series Motor Protection Circuit Breaker, 57 to 75A Current Rating, 690V Supply Voltage - 3RV2041-4KA10


This motor protection circuit breaker is a crucial component for industrial applications, ensuring effective protection for motors. With a current rating of 57 to 75 A, it functions optimally at a supply voltage of 690V. This product is essential for maintaining safety and efficiency across various automation and electrical systems, preventing potential damage from overloads and short circuits.

Features & Benefits


• Offers protection against overloads

• Suitable for high current applications up to 75A

• Trip-free mechanism enhances operational safety

• Features that promote energy efficiency contribute to reduced costs

• 3-pole configuration increases circuit versatility

Applications


• Protects three-phase motors in manufacturing environments

• Ideal for use in conveyor systems and pumps

• Used in automated machinery and equipment

What is the installation process for this device?


The installation process includes connecting the device to the motor and ensuring that all wiring adheres to electrical safety standards.

How does it help in energy efficiency?


Its energy-saving features help lower operational costs by minimising unnecessary energy consumption.

Is it compatible with all types of motors?


It is designed for standard three-phase motors; however, it is advisable to verify compatibility with specific motor types.

관련된 링크들