RS Better World
Siemens 84A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 160-011
- 제조사 부품 번호:
- 3RV2042-4RA10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,183,700.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,183,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-011
- 제조사 부품 번호:
- 3RV2042-4RA10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 84A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS | |
| Overall Length | 165mm | |
| Overall Width | 70mm | |
| IP Rating | IP20 | |
| Overall Depth | 176mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, RoHS, UKCA, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 84A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS | ||
Overall Length 165mm | ||
Overall Width 70mm | ||
IP Rating IP20 | ||
Overall Depth 176mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, RoHS, UKCA, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed specifically for motor protection, integrating advanced thermal overload release technology. This product ensures reliable operation within a wide ambient temperature range and is able to detect phase failures, making it invaluable for diverse industrial applications. Built to withstand high operational and short-circuit currents, this circuit breaker complements existing installations effortlessly while offering the safety and efficiency that modern machinery requires. Its compact dimensions enable easy mounting on standard DIN rails, allowing quick integration into existing systems.
Compact design supports diverse installation options
Multiple operating frequencies enhance flexibility
Easy maintenance with accessible terminals
Enhanced electrical endurance for reliability
Auxiliary switch options for extended functionality
관련된 링크들
- Siemens 84A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 84A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 40A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 75A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 50A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 63A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 93A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 84A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C